342-042-555-204

Heilind Number:EDA342-042-555-204
Manufacturer:EDAC
Manufacturer Number:342-042-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-042-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-042-555-204

Detailed Description

Enhance your PCB connectivity with our advanced Card Edge Connector, a vital component for seamless data transmission. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the harshest environments. With a dual-row configuration and a total of 42 positions, it offers ample connectivity options for your circuit boards. The contact material, crafted from high-quality Copper Alloy, guarantees efficient signal transmission. Its 0.1-inch pitch and 0.2-inch row spacing enable precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your circuitry with this essential component, a must-have in any electronic assembly toolkit.