342-042-556-201

Heilind Number:EDA342-042-556-201
Manufacturer:EDAC
Manufacturer Number:342-042-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-042-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-042-556-201

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in a vibrant green hue. Built for reliability, it boasts a rugged UL 94V-0 Thermoplastic Polyester housing, ensuring durability in any environment. With two rows of precision-engineered Copper Alloy contacts, each with a .1-inch pitch and .2-inch row spacing, it offers seamless board-to-board connectivity. The straight mount orientation and 42 positions cater to diverse application needs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your electronic projects. Explore our range of connectors for efficient PCB assembly.