342-042-556-203

Heilind Number:EDA342-042-556-203
Manufacturer:EDAC
Manufacturer Number:342-042-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-042-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-042-556-203

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless board-to-board integration. Featuring a vibrant green hue, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and reliability in any application. With a 3A amperage rating and copper alloy contacts, it guarantees efficient power transmission. The 2-row design with 42 positions and a .1-inch pitch offers ample connectivity options, while the straight mount orientation facilitates easy assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse environments. Elevate your electronic projects with this essential component.