342-042-556-208

Heilind Number:EDA342-042-556-208
Manufacturer:EDAC
Manufacturer Number:342-042-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-042-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-042-556-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability. With two rows and 42 positions, it offers ample space for your connections. The Copper Alloy contacts guarantee efficient conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Perfect for straight mounting, it can withstand temperatures ranging from -40 to 105 °C. Elevate your PCB assembly with this essential component.