342-042-558-101

Heilind Number:EDA342-042-558-101
Manufacturer:EDAC
Manufacturer Number:342-042-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-042-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-042-558-101

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and durability, this essential component features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and reliability. With a single row layout and 42 positions, it offers seamless integration for your circuit boards. The Copper Alloy contact material guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for right angle mounting, it operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your electronics with this indispensable connector, a must-have in any professional or DIY project.