342-042-558-104

Heilind Number:EDA342-042-558-104
Manufacturer:EDAC
Manufacturer Number:342-042-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-042-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-042-558-104

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in your PCB setup. Boasting a vibrant green hue, it not only stands out visually but also ensures reliable power distribution, with an amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting use in various environments. Featuring a single row configuration, it offers 42 positions for efficient data transmission. The contact material, made of Copper Alloy, guarantees optimal conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, precise connections are easily achieved. Its right-angle mount orientation adds versatility to your design, while its wide operating temperature range of -40 to 105°C ensures performance in diverse conditions. Perfect for board-to-board applications, this connector is a must-have for your electronic projects.