342-042-558-107

Heilind Number:EDA342-042-558-107
Manufacturer:EDAC
Manufacturer Number:342-042-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-042-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-042-558-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a must-have for seamless board-to-board integration. Designed for optimal performance, this green connector boasts a single row layout with 42 positions, facilitating efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment. Its right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Trust in its 3A amperage rating for steady power transmission. Explore the possibilities with this essential component for your electronic projects.