342-042-558-108

Heilind Number:EDA342-042-558-108
Manufacturer:EDAC
Manufacturer Number:342-042-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-042-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-042-558-108

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component for seamless data transfer and power distribution. Engineered for efficiency, this connector features a single row design with 42 positions, allowing for multiple connections within a compact space. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable conductivity and longevity. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation allows for flexible installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various industrial applications. Upgrade your board-to-board connections with this essential connector for optimal performance and connectivity.