342-042-558-202

Heilind Number:EDA342-042-558-202
Manufacturer:EDAC
Manufacturer Number:342-042-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-042-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-042-558-202

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector in a sleek green hue. Designed for optimal power transmission, it boasts a 3A amperage rating and features sturdy UL 94V-0 Thermoplastic Polyester housing for reliable durability. With two rows of copper alloy contacts, each positioned at a .1-inch pitch with .2-inch row spacing, it offers seamless interconnection for up to 42 positions. Its right-angle mount orientation ensures easy installation on your PCB, while its wide operating temperature range of -40 to 105°C guarantees suitability for diverse environments. Perfect for demanding electronic applications, this connector is a must-have for your connectivity needs.