342-042-558-203

Heilind Number:EDA342-042-558-203
Manufacturer:EDAC
Manufacturer Number:342-042-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-042-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-042-558-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green hue, it not only offers visual appeal but also ensures easy identification. With a current rating of 3 A, it guarantees efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing provides reliable protection. Boasting two rows of copper alloy contacts with a pitch of .1 in, and 42 positions, this connector facilitates seamless data transfer. The right-angle mount orientation allows for versatile installation, while its wide operating temperature range of -40 to 105 °C ensures optimal functionality in various environments. Trust in this essential component for your PCB connectivity needs.