342-042-558-207

Heilind Number:EDA342-042-558-207
Manufacturer:EDAC
Manufacturer Number:342-042-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-042-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-042-558-207

Detailed Description

Upgrade your PCB connectivity with this high-performance Card Edge Connector. Designed for superior durability and reliability, this green connector features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and efficient operation in various environments. With a 3A amperage rating and copper alloy contact material, it guarantees optimal conductivity for your electronic components. Its right-angle mount orientation and 2-row configuration with 42 positions provide flexibility in PCB layout. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the wide operating temperature range of -40 to 105°C ensures performance in extreme conditions. Trust in this connector for seamless board-to-board connections in your electronic projects.