342-042-558-208

Heilind Number:EDA342-042-558-208
Manufacturer:EDAC
Manufacturer Number:342-042-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-042-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-042-558-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts spaced at .1 inches pitch and .2 inches row spacing, it offers seamless and reliable board-to-board connectivity. Boasting 42 positions and a 3A amperage rating, it meets the demands of modern electronic applications. Its right-angle mount orientation adds versatility, while its wide operating temperature range of -40 to 105°C guarantees performance in various environments. Upgrade your setup with this essential component for seamless PCB integration.