342-042-558-212

Heilind Number:EDA342-042-558-212
Manufacturer:EDAC
Manufacturer Number:342-042-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-042-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-042-558-212

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a vibrant green color, this connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and 42 positions, it offers ample space for intricate connections. Crafted with precision, the contact material is a high-quality Copper Alloy, guaranteeing reliable conductivity. The .1 inch pitch and .2 inch row spacing allow for precise alignment, while the right-angle mount orientation facilitates easy installation. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for diverse industrial applications. Trust in its performance for efficient board-to-board connections.