342-042-559-103

Heilind Number:EDA342-042-559-103
Manufacturer:EDAC
Manufacturer Number:342-042-559-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-042-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-042-559-103

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance in electronic assemblies. This green-hued connector features a single row with 42 contact positions, allowing for seamless data transmission. Constructed from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliability in extreme operating conditions. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Its right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C ensures compatibility with various environments. Trust in this connector for efficient and secure board-to-board connections in your electronic projects.