342-042-559-107

Heilind Number:EDA342-042-559-107
Manufacturer:EDAC
Manufacturer Number:342-042-559-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-042-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-042-559-107

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a single row layout with 42 positions and a precise .1-inch pitch, ensuring secure and efficient board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees reliable conductivity even in demanding environments. With a current rating of 3 A and an operating temperature range of -40 to 105 °C, it's ideal for a wide range of applications. The right angle mount orientation and .2-inch row spacing offer versatility in installation, while its compliance with industry standards underscores its quality and performance. Elevate your PCB connectivity with this essential component.