342-042-559-201

Heilind Number:EDA342-042-559-201
Manufacturer:EDAC
Manufacturer Number:342-042-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-042-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-042-559-201

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a 3A amperage capacity, perfect for high-power applications. Crafted from UL 94V-0 Thermoplastic Polyester, its robust housing ensures durability and safety. With two rows and 42 positions, it offers ample connectivity options. The Copper Alloy contacts guarantee reliable signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Its right-angle mount orientation allows for flexible PCB setup. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any project requiring secure and efficient board-to-board connections. Explore our extensive range of PCB connectors for more solutions.