342-042-559-202

Heilind Number:EDA342-042-559-202
Manufacturer:EDAC
Manufacturer Number:342-042-559-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-042-559-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-042-559-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green hue, this connector is not only visually appealing but also boasts high functionality. With a durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it ensures reliable performance. The two rows of 42 positions each, with a pitch of .1 inches and row spacing of .2 inches, offer ample room for seamless connections. Designed for right-angle mounting orientation, it's perfect for various PCB setups. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Upgrade your connectivity solutions with this essential component.