342-042-559-207

Heilind Number:EDA342-042-559-207
Manufacturer:EDAC
Manufacturer Number:342-042-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-042-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-042-559-207

Detailed Description

Enhance your printed circuit board connections with this high-performance Card Edge Connector. Designed for optimal conductivity, it features copper alloy contacts and a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows of 42 positions each, it offers ample space for seamless board-to-board connections. The precise .1-inch pitch and .2-inch row spacing ensure a secure fit, while the right-angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees reliable performance in any environment. Upgrade your electronics assembly with this essential component.