342-042-559-208

Heilind Number:EDA342-042-559-208
Manufacturer:EDAC
Manufacturer Number:342-042-559-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-042-559-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-042-559-208

Detailed Description

Enhance your PCB assembly with this high-performance Card Edge Connector. Designed for seamless board-to-board connections, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a current rating of 3 A, this connector ensures reliable power delivery. The two-row design with 42 positions allows for efficient signal transmission, while the copper alloy contacts guarantee optimal conductivity. Boasting a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment and secure mounting. Its right-angle orientation facilitates easy installation in tight spaces. Engineered for durability, this connector operates smoothly in temperatures ranging from -40 to 105 °C, making it ideal for a variety of applications in the electronics industry. Elevate your connectivity solutions with this essential component.