342-042-559-212

Heilind Number:EDA342-042-559-212
Manufacturer:EDAC
Manufacturer Number:342-042-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-042-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-042-559-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring maximum safety and reliability. With two rows of copper alloy contacts, offering a total of 42 positions, this connector guarantees seamless signal transmission. The right-angle mount orientation allows for easy installation, while its compact pitch of .1 inch and row spacing of .2 inch optimize space on your board. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for various industrial applications. Upgrade your setup with this essential component for efficient and secure board-to-board connections.