342-042-560-201

Heilind Number:EDA342-042-560-201
Manufacturer:EDAC
Manufacturer Number:342-042-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-042-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-042-560-201

Detailed Description

Enhance your PCB connectivity with this meticulously designed Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of style to your setup but also boasts high performance, with a durable UL 94V-0 Thermoplastic Polyester housing ensuring reliability. With two rows of copper alloy contacts, each positioned with precision at a .1-inch pitch and .2-inch row spacing, this connector offers seamless integration for your 42-position connection needs. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees consistent functionality in diverse environments. Upgrade your setup with this essential component for optimal signal transmission and secure board-to-board connectivity.