342-042-560-202

Heilind Number:EDA342-042-560-202
Manufacturer:EDAC
Manufacturer Number:342-042-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-042-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-042-560-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for high-performance applications. Featuring a vibrant green color, this connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable conductivity and a current rating of 3 A. The .1-inch pitch and .2-inch row spacing accommodate 42 positions, facilitating seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various environments. Trust in this connector for efficient and secure PCB assembly. Elevate your connectivity with this essential component.