342-042-560-204

Heilind Number:EDA342-042-560-204
Manufacturer:EDAC
Manufacturer Number:342-042-560-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-042-560-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-042-560-204

Detailed Description

Enhance connectivity within your electronic devices with this efficient Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance under demanding conditions. With a sleek green finish and precision-engineered Copper Alloy contacts, it not only provides a secure electrical connection but also adds a touch of sophistication to your design. Featuring two rows of 42 positions each, with a pitch of .1 inches and row spacing of .2 inches, it offers ample space for seamless data transfer. The straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees consistent functionality in various environments. Ideal for a range of applications in electronics, this connector is a must-have for any design project. Explore its full potential and elevate your connectivity solutions with ease.