342-042-560-207

Heilind Number:EDA342-042-560-207
Manufacturer:EDAC
Manufacturer Number:342-042-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-042-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-042-560-207

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green hue, this connector not only offers visual appeal but also ensures easy identification on your circuit board. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it accommodates up to 42 positions for versatile connectivity options. Its straight mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105 °C ensures consistent functionality in extreme conditions. Upgrade your PCB setup with this essential connector for efficient and secure board-to-board connections.