342-042-560-208

Heilind Number:EDA342-042-560-208
Manufacturer:EDAC
Manufacturer Number:342-042-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-042-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-042-560-208

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed for efficiency, this connector features a double-row layout with 42 positions, ensuring ample connectivity for your circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in harsh operating conditions, withstanding temperatures ranging from -40 to 105 °C. The contact material, made of Copper Alloy, guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise positioning is effortless. Its straight mount orientation offers easy installation, making it an essential choice for your board-to-board PCB connectivity needs. Trust in its 3A amperage and green housing color for a complete solution. Elevate your connectivity game with this versatile component.