342-042-560-212

Heilind Number:EDA342-042-560-212
Manufacturer:EDAC
Manufacturer Number:342-042-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-042-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-042-560-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green hue for easy identification. Designed for optimal performance, this connector boasts a 3A amperage capacity, ensuring reliable power transmission. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting functionality. With two rows of 42 positions each, it offers ample connectivity options with a pitch of .1 inch and row spacing of .2 inch. Its straight mount orientation facilitates seamless installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Ideal for high-speed data transfer and signal integrity, this connector is a must-have for your board-to-board PCB connections.