342-043-520-104

Heilind Number:EDA342-043-520-104
Manufacturer:EDAC
Manufacturer Number:342-043-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-043-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-043-520-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in vibrant green. Designed for seamless integration, it features a single row layout with 43 positions and a compact .1-inch pitch for efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable operation in a wide temperature range from -40 to 105°C. With a 3A amperage rating, this connector ensures robust power delivery. Its straight mount orientation and .2-inch row spacing offer easy installation on your board. Elevate your electronic projects with this essential component.