342-043-520-107

Heilind Number:EDA342-043-520-107
Manufacturer:EDAC
Manufacturer Number:342-043-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-043-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-043-520-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for precision and durability, this connector features a single row layout with 43 positions, ensuring efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safety and reliability in operation, even in extreme temperatures ranging from -40 to 105 °C. The copper alloy contacts provide optimal conductivity, while the green housing adds a touch of color to your setup. With a pitch of .1 in and row spacing of .2 in, it offers easy integration into your system. Whether for industrial or commercial applications, our Card Edge Connector is the perfect solution for your connectivity needs.