342-043-520-108

Heilind Number:EDA342-043-520-108
Manufacturer:EDAC
Manufacturer Number:342-043-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-043-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-043-520-108

Detailed Description

Enhance your PCB connections with our efficient Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 43 positions, perfect for your board to board connections. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh environments. Crafted from high-quality Copper Alloy, the contacts guarantee optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, each connection is precise and secure. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.