342-043-521-112

Heilind Number:EDA342-043-521-112
Manufacturer:EDAC
Manufacturer Number:342-043-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-043-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-043-521-112

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector in striking green. Designed for seamless integration, this single-row connector boasts a high amperage of 3A, making it ideal for demanding electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable performance even in harsh environments. With 43 positions and a pitch of .1 inches, it offers ample connectivity options while maintaining a compact form factor. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Elevate your PCB design with this essential component, perfect for a wide range of applications in the electronics industry.