342-043-523-101

Heilind Number:EDA342-043-523-101
Manufacturer:EDAC
Manufacturer Number:342-043-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-043-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-043-523-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, meticulously designed to deliver optimal performance. Its vibrant green hue adds a touch of visual appeal while ensuring easy identification. Crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety in any application. With a single row layout and a total of 43 positions, it offers seamless integration for your projects. The Copper Alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide efficient signal transmission. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile choice. Upgrade your PCB connections with this essential component.