342-043-523-102

Heilind Number:EDA342-043-523-102
Manufacturer:EDAC
Manufacturer Number:342-043-523-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-043-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-043-523-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector in a sleek green hue. Designed for seamless integration, this connector boasts a single row layout with 43 positions for optimal functionality. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in all operating environments. The copper alloy contact material ensures reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches offer precise, high-speed data transfer. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for demanding applications. Whether you're a professional in the tech industry or a DIY enthusiast, our Card Edge Connector is a must-have for your connectivity needs. Explore our full range of products for more innovative solutions.