342-043-523-103

Heilind Number:EDA342-043-523-103
Manufacturer:EDAC
Manufacturer Number:342-043-523-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-043-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-043-523-103

Detailed Description

Enhance your circuit connections with this high-performance Card Edge Connector. Designed for seamless integration into your PCB setup, it features a single row with 43 positions, ensuring reliable contact for your components. The green housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. Crafted with precision, the copper alloy contacts offer excellent conductivity, while the .1-inch pitch and .2-inch row spacing provide efficient signal transmission. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're working on industrial machinery or consumer electronics, trust in this connector for secure and robust board-to-board connections.