342-043-524-108

Heilind Number:EDA342-043-524-108
Manufacturer:EDAC
Manufacturer Number:342-043-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-043-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-043-524-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green hue, it offers a durable and reliable solution for your electronic projects. With a current rating of 3 A, it ensures efficient power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester for superior safety and longevity. Boasting a single row design with 43 positions, it provides ample connectivity options. The contacts are made of Copper Alloy, guaranteeing excellent conductivity. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise and secure PCB connections. Designed for straight mounting orientation, it offers versatility in installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Elevate your connectivity game with this essential component.