342-043-540-101

Heilind Number:EDA342-043-540-101
Manufacturer:EDAC
Manufacturer Number:342-043-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-043-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-043-540-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a vibrant green hue for easy identification. Designed for optimal performance, it offers a current rating of 3 A and features a single row configuration with 43 positions. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The contacts, made of high-quality Copper Alloy, ensure reliable conductivity. With a pitch of .1 in and row spacing of .2 in, precise alignment is effortless. Suitable for straight mounting, this connector accommodates a wide temperature range from -40 to 105 °C, making it ideal for various applications in the electronics industry. Explore seamless integration and secure connectivity with this essential component.