342-043-540-103

Heilind Number:EDA342-043-540-103
Manufacturer:EDAC
Manufacturer Number:342-043-540-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-043-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-043-540-103

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, designed for seamless integration into your electronic systems. Featuring a vibrant green color, this connector not only stands out visually but also offers exceptional functionality, with a robust housing crafted from UL 94V-0 Thermoplastic Polyester. Each connector boasts a single row layout, housing 43 positions for optimal connectivity. The contact material, Copper Alloy, ensures reliable signal transmission, while the precise .1-inch pitch and .2-inch row spacing guarantee a secure fit. With a current rating of 3A, this connector is suitable for a wide range of applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and dependable in any environment. Upgrade your PCB connections with this essential component.