342-043-540-104

Heilind Number:EDA342-043-540-104
Manufacturer:EDAC
Manufacturer Number:342-043-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-043-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-043-540-104

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a sleek green design, it offers a robust solution with a 3A amperage rating, ideal for demanding applications. Constructed with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance. With a single row configuration and 43 positions, it provides ample connectivity options. The .1-inch pitch and .2-inch row spacing offer precise alignment on your board. Designed for straight mounting orientation, it is versatile for various setups. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees durability in any environment. Perfect for your PCB assembly needs, this connector is a must-have for seamless board-to-board connections. Upgrade your setup today with this essential component.