342-043-541-101

Heilind Number:EDA342-043-541-101
Manufacturer:EDAC
Manufacturer Number:342-043-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-043-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-043-541-101

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 43 positions, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliable conductivity, even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless installation. Its straight mount orientation simplifies assembly, while the operating temperature range of -40 to 105 °C ensures optimal performance in various conditions. Upgrade your connectivity solutions with this essential component.