342-044-520-103

Heilind Number:EDA342-044-520-103
Manufacturer:EDAC
Manufacturer Number:342-044-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-044-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-044-520-103

Detailed Description

Enhance your PCB connectivity with our Green Card Edge Connector, designed for seamless integration in electronic assemblies. With a compact pitch of .1 inch and 44 positions, it offers high-density performance for your applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power transmission with a 3A amperage rating. The straight mount orientation and single-row configuration make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees optimal functionality in diverse environments. Trust in our connector to deliver secure and efficient board-to-board connections for your projects.