342-044-520-107

Heilind Number:EDA342-044-520-107
Manufacturer:EDAC
Manufacturer Number:342-044-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-044-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-044-520-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, meticulously designed for optimal performance. Its vibrant green hue adds a touch of visual appeal while its robust UL 94V-0 Thermoplastic Polyester housing ensures durability in any setting. With a single row configuration and 44 positions, this connector offers seamless integration for your electronic components. Crafted with Copper Alloy contacts, it guarantees reliable conductivity, even in demanding applications. The .1-inch pitch and .2-inch row spacing provide precise alignment, facilitating efficient data transmission. Whether it's for industrial automation or consumer electronics, this connector is a versatile solution. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in diverse environments. Elevate your PCB assembly with this essential component, a standout in our extensive range of connectors.