342-044-520-108

Heilind Number:EDA342-044-520-108
Manufacturer:EDAC
Manufacturer Number:342-044-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-044-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-044-520-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on your circuit board. Featuring a single row of 44 positions with a pitch of .1 inches, this green connector ensures reliable data transmission. Crafted with copper alloy contacts and a UL 94V-0 thermoplastic polyester housing, it guarantees durability and performance in demanding environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and .2-inch row spacing offer easy installation and efficient space utilization. Trust in this high-quality component for your board-to-board connectivity needs.