342-044-520-112

Heilind Number:EDA342-044-520-112
Manufacturer:EDAC
Manufacturer Number:342-044-520-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-044-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-044-520-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing. With an amperage rating of 3A, it ensures reliable power transmission. Featuring a single row layout and 44 positions, it offers ample room for your components. The contact material, Copper Alloy, guarantees optimal conductivity. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your board. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential connector.