342-044-520-201

Heilind Number:EDA342-044-520-201
Manufacturer:EDAC
Manufacturer Number:342-044-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-044-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-044-520-201

Detailed Description

Enhance your PCB connections with our top-of-the-line Card Edge Connector. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both visual appeal and superior durability. With two rows of copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, it provides seamless connectivity for up to 44 positions. Designed for straight mounting orientation, it guarantees easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various electronic applications. Joining our wide range of connectors, it offers exceptional performance and quality assurance for your projects.