342-044-520-203

Heilind Number:EDA342-044-520-203
Manufacturer:EDAC
Manufacturer Number:342-044-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-044-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-044-520-203

Detailed Description

Enhance your PCB connections with our Card Edge Connector. Featuring a vibrant green hue, this connector ensures easy identification and seamless integration in your setup. With a rating of 3A, it guarantees reliable power delivery. Crafted from UL 94V-0 Thermoplastic Polyester, it offers superior durability and safety. The two rows of copper alloy contacts, with a pitch of .1 inch and row spacing of .2 inch, provide a high-density interface with 44 positions for optimal connectivity. Designed for straight mounting orientation, it offers versatility in installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Ideal for various applications in the electronics industry, it's a must-have component for your projects.