342-044-520-204

Heilind Number:EDA342-044-520-204
Manufacturer:EDAC
Manufacturer Number:342-044-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-044-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-044-520-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue. With a current rating of 3 A, this connector ensures reliable power transmission. Its dual-row design, with a total of 44 positions and a .1-inch pitch, offers versatile connectivity options. The contact material, crafted from Copper Alloy, guarantees efficient signal transfer. Boasting a straight mount orientation and a row spacing of .2 inches, this connector facilitates seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.