342-044-520-207

Heilind Number:EDA342-044-520-207
Manufacturer:EDAC
Manufacturer Number:342-044-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-044-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-044-520-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a vibrant Green color and a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a dual-row configuration and 44 positions, it offers ample space for your connections. The Copper Alloy contacts provide reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a variety of environments. Whether for commercial or industrial use, this straight-mount connector is a dependable choice for your application.