342-044-520-208

Heilind Number:EDA342-044-520-208
Manufacturer:EDAC
Manufacturer Number:342-044-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-044-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-044-520-208

Detailed Description

Enhance your PCB connections with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a 3 A amperage, ensuring reliable power transmission. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting usage. With two rows of 44 positions each, it offers ample connectivity for your application. The contact material, Copper Alloy, ensures secure and stable connections. At a pitch of .1 in and row spacing of .2 in, this connector allows for precise alignment on your board. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Upgrade your system with this essential component for seamless board-to-board connections.