342-044-521-101

Heilind Number:EDA342-044-521-101
Manufacturer:EDAC
Manufacturer Number:342-044-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-044-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-044-521-101

Detailed Description

Enhance connectivity on your circuit boards with our high-quality Card Edge Connector. Featuring a vibrant green hue, this essential component is designed for optimal performance, with a 3A amperage rating ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With one row of 44 positions, it offers ample room for seamless board-to-board connections. The copper alloy contact material and .1-inch pitch further enhance conductivity, while the .2-inch row spacing allows for efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in our Card Edge Connector for secure and efficient PCB connectivity.