342-044-521-102

Heilind Number:EDA342-044-521-102
Manufacturer:EDAC
Manufacturer Number:342-044-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-044-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-044-521-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for efficiency and durability, this connector features a single row with 44 positions, ensuring smooth data transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. The connector's straight mount orientation offers easy installation, while its 3A amperage rating makes it suitable for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for diverse industrial settings. Upgrade your connectivity solutions with this essential component.