342-044-521-103

Heilind Number:EDA342-044-521-103
Manufacturer:EDAC
Manufacturer Number:342-044-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-044-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-044-521-103

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Engineered with precision, this connector boasts a vibrant green color and a robust housing made of UL 94V-0 Thermoplastic Polyester for unparalleled durability. With a single row design and 44 positions, it offers seamless integration for your electronic components. The copper alloy contacts ensure reliable and efficient power transmission, while the .1 inch pitch and .2 inch row spacing optimize signal performance. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Trust in its straight mount orientation for easy installation and secure connectivity. Elevate your PCB design with this essential connector, a must-have in the world of electronic engineering.